
CO-R-RB-D | |
|---|---|
DigiKey Part Number | 4728-CO-R-RB-DTB-ND |
Manufacturer | |
Manufacturer Product Number | CO-R-RB-D |
Description | SENSOR CARB MONOX -20-40DEGC OUT |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor 2V ~ 10V, 4mA ~ 20mA, Relay, RS485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Accuracy | ±2.5% | |
Output | 2V ~ 10V, 4mA ~ 20mA, Relay, RS485 | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 24VAC/DC | |
Current - Supply | 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $788.80000 | $788.80 |

