
A/WPR2-30-10 | |
|---|---|
DigiKey Part Number | 4728-A/WPR2-30-10TB-ND |
Manufacturer | |
Manufacturer Product Number | A/WPR2-30-10 |
Description | SENSOR 30.00PSID 1/4"NPT .02A |
Customer Reference | |
Detailed Description | Pressure Sensor 30.00PSI (206.84kPa) Differential Male - 1/4" (6.35mm) NPT 0V ~ 5V, 0V ~ 10V, 4mA ~ 20mA Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 30.00PSI (206.84kPa) | |
Output Type | Analog Current, Analog Voltage | |
Output | 0V ~ 5V, 0V ~ 10V, 4mA ~ 20mA | |
Accuracy | ±1.5% | |
Voltage - Supply | 24VAC, 16 ~ 36VDC | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,146.40000 | $1,146.40 |

