
A/TT100-LT-D-8"-2-GD | |
|---|---|
DigiKey Part Number | 4728-A/TT100-LT-D-8"-2-GD-ND |
Manufacturer | |
Manufacturer Product Number | A/TT100-LT-D-8"-2-GD |
Description | Transmitter w/ 100 Ohm RTD, Low |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -198°C ~ 150°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -198°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 8.5V ~ 32V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.2% | |
Test Condition | 260°C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $412.80000 | $412.80 |

