
A/RH3-20K-RO | |
|---|---|
DigiKey Part Number | 4728-A/RH3-20K-ROTB-ND |
Manufacturer | |
Manufacturer Product Number | A/RH3-20K-RO |
Description | Relative Humidity, RH Outputs: 0 |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Current, Analog Voltage ±3% RH 20 s Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Current, Analog Voltage | |
Output | 0V ~ 5V, 0V ~ 10V, 4mA ~ 20mA | |
Accuracy | ±3% RH | |
Response Time | 20 s | |
Sensitivity | - | |
Voltage - Supply | 18 ~ 28VAC, 12 ~ 40VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 1.5°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $324.80000 | $324.80 |

