
A/50K-D-8"-GD | |
|---|---|
DigiKey Part Number | 4728-A/50K-D-8"-GD-ND |
Manufacturer | |
Manufacturer Product Number | A/50K-D-8"-GD |
Description | 50,000 Ohm Thermistor, Duct, 8", |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 14.00" (355.60mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.00000 | $36.00 |

