
A/3K-D-18"-BB | |
|---|---|
DigiKey Part Number | 4728-A/3K-D-18"-BB-ND |
Manufacturer | |
Manufacturer Product Number | A/3K-D-18"-BB |
Description | 3,000 Ohm Thermistor, Duct, 18", |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 14.00" (355.60mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.40000 | $62.40 |

