
A/1K-3W-R2 | |
|---|---|
DigiKey Part Number | 4728-A/1K-3W-R2-ND |
Manufacturer | |
Manufacturer Product Number | A/1K-3W-R2 |
Description | SENSOR RTD 1000OHM MODULE |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | 1.5°C ~ 50°C | |
Termination | - | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 3 mA | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.60000 | $53.60 |

