
A/1.8K-D-4"-GD | |
|---|---|
DigiKey Part Number | 4728-A/1.8K-D-4"-GD-ND |
Manufacturer | |
Manufacturer Product Number | A/1.8K-D-4"-GD |
Description | 1,800 Ohm Thermistor, Duct, 4", |
Customer Reference | |
Detailed Description | NTC Thermistor 1.8k Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1.8k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 14.00" (355.60mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.00000 | $36.00 |

