
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | FC/UPC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | - | |
Length - Overall | 82.0' (25.0m) | |
Type | Multimode, OM3 | |
Ratings | OFNR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.60000 | $21.60 |