
UOA-208-ALA | |
|---|---|
DigiKey Part Number | 4821-UOA-208-ALA-ND |
Manufacturer | |
Manufacturer Product Number | UOA-208-ALA |
Description | UOA SERIES SINGLE PHASE UNDER VO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 208VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 177 ~ 230V AC | |
Delay Time | 0.05 Sec ~ 0.5 Sec | |
Voltage - Supply | 208VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.40000 | $219.40 |

