
SPM-120-ACA | |
|---|---|
DigiKey Part Number | 4821-SPM-120-ACA-ND |
Manufacturer | |
Manufacturer Product Number | SPM-120-ACA |
Description | SPM SERIES TEMPERATURE SWITCH RE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Monitoring | |
Trip Status | Energized High/Low | |
Trip Range | - | |
Delay Time | 0.01 Sec ~ 1 Sec | |
Voltage - Supply | 120VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | Socketable | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.00000 | $250.00 |

