
SLU-0200 | |
|---|---|
DigiKey Part Number | 4821-SLU0200-ND |
Manufacturer | |
Manufacturer Product Number | SLU-0200 |
Description | SLU-0200 SERIES UNIVERSAL PHASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phase Sequence, Voltage Sensing AC 208 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Sequence, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 200 ~ 500V AC | |
Delay Time | 0.5 Sec ~ 300 Sec | |
Voltage - Supply | 208 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.25000 | $155.25 |

