Voltage Sensing AC, Phase Sequence 208 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Sensing AC, Phase Sequence 208 ~ 480VAC
SLU0201

SLU-0201

DigiKey Part Number
4821-SLU0201-ND
Manufacturer
Manufacturer Product Number
SLU-0201
Description
SLU-0201 SERIES UNIVERSAL PHASE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC, Phase Sequence 208 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC, Phase Sequence
Trip Status
Energized High/Low
Trip Range
200 ~ 500V AC
Delay Time
0.5 Sec ~ 300 Sec
Voltage - Supply
208 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Socketable
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$150.24000$150.24
Manufacturers Standard Package