Frequency, Phase Loss, Phase Sequence, Voltage Sensing AC 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM-230-ASE

DigiKey Part Number
4821-SLM-230-ASE-ND
Manufacturer
Manufacturer Product Number
SLM-230-ASE
Description
SLM SERIES MICROPROCESSOR-BASED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Frequency, Phase Loss, Phase Sequence, Voltage Sensing AC 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Type
Frequency, Phase Loss, Phase Sequence, Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
200 ~ 250V AC
Delay Time
1.5 Sec ~ 5 Min
Voltage - Supply
230VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
3A @ 600VAC
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$567.79000$567.79
Manufacturers Standard Package