Voltage Sensing AC, Phase Sequence 440VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBE-440-ASE

DigiKey Part Number
4821-PBE-440-ASE-ND
Manufacturer
Manufacturer Product Number
PBE-440-ASE
Description
PBE SERIES TRUE RMS 3-PHASE SEQU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC, Phase Sequence 440VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC, Phase Sequence
Trip Status
Energized High/Low
Trip Range
390 ~ 540V AC
Delay Time
0.2 Sec ~ 30 Sec
Voltage - Supply
440VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$950.00000$950.00
Manufacturers Standard Package