
PBD-230-ALE | |
|---|---|
DigiKey Part Number | 4821-PBD-230-ALE-ND |
Manufacturer | |
Manufacturer Product Number | PBD-230-ALE |
Description | PBD SERIES 3-PHASE SEQUENCE & VO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC, Phase Sequence 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 185 ~ 265V AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 230VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $507.15000 | $507.15 |

