
LPC-240-AAA | |
|---|---|
DigiKey Part Number | 4821-LPC240AAA-ND |
Manufacturer | |
Manufacturer Product Number | LPC-240-AAA |
Description | LPC SERIES LIQUID LEVEL PUMP CON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Level | |
Voltage - Supply | 240VAC | |
Sensitivity | 1kOhm ~ 100kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.03000 | $145.03 |

