
GFD-200 | |
|---|---|
DigiKey Part Number | 4821-GFD-200-ND |
Manufacturer | |
Manufacturer Product Number | GFD-200 |
Description | GFD SERIES 3-PHASE GROUND FAULT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 208 ~ 600VAC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $560.22000 | $560.22 |

