
CV-100RS | |
|---|---|
DigiKey Part Number | 4821-CV-100RS-ND |
Manufacturer | |
Manufacturer Product Number | CV-100RS |
Description | CV SERIES SINGLE PHASE UNDER/OVE |
Customer Reference | |
Detailed Description | Voltage Sensing AC 110 ~ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 87 ~ 140V AC | |
Delay Time | Fixed, 5 Min | |
Voltage - Supply | 110 ~ 120VAC | |
Output Type | Relay | |
Circuit | - | |
Contact Rating @ Voltage | - | |
Mounting Type | Socketable | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.86000 | $186.86 |

