
CMG-0100-36 | |
|---|---|
DigiKey Part Number | 4821-CMG010036-ND |
Manufacturer | |
Manufacturer Product Number | CMG-0100-36 |
Description | AC SELF POWERED GO NO-GO CURRENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 24 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 9 ~ 36A AC | |
Delay Time | 0.05 Sec ~ 0.4 Sec | |
Voltage - Supply | 24 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.25000 | $155.25 |

