
CMD-120-ASE-5 | |
|---|---|
DigiKey Part Number | 4821-CMD-120-ASE-5-ND |
Manufacturer | |
Manufacturer Product Number | CMD-120-ASE-5 |
Description | UNIVERSAL AC CURRENT MONITOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 1 ~ 5A AC | |
Delay Time | 0.1 ~ 30 Sec | |
Voltage - Supply | 120VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $474.08000 | $474.08 |

