
CBA-120-ALE-10 | |
|---|---|
DigiKey Part Number | 4821-CBA-120-ALE-10-ND |
Manufacturer | |
Manufacturer Product Number | CBA-120-ALE-10 |
Description | CBA SERIES AC CURRENT BAND MONIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 2 ~ 10A AC | |
Delay Time | 0.03 Sec ~ 1 Sec | |
Voltage - Supply | 120VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $496.13000 | $496.13 |

