
366C-400-R-30-PX | |
|---|---|
DigiKey Part Number | 4821-366C-400-R30-PX-ND |
Manufacturer | |
Manufacturer Product Number | 366C-400-R-30-PX |
Description | RELAY TIME DEL 99900 SEC 7A 240V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 99900 Sec Delay 7A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Interval, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Sec ~ 99900 Sec | |
Contact Rating @ Voltage | 7A @ 240VAC | |
Voltage - Supply | 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,032.50000 | $1,032.50 |

