


RPM6200-5-S | |
|---|---|
DigiKey Part Number | 3109-RPM6200-5-S-ND |
Manufacturer | |
Manufacturer Product Number | RPM6200-5-S |
Description | LINE FILTER 400VAC 5A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 5 A 400V Two Stage Threaded Post (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 400V | |
Current | 5 A | |
Frequency - Operating | - | |
Applications | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,550.87000 | $1,550.87 |
| 5 | $1,285.20000 | $6,426.00 |
| 10 | $1,227.37000 | $12,273.70 |

