DC EMC/EMI Line Filter 1 kA 1.2kV Single Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC EMC/EMI Line Filter 1 kA 1.2kV Single Stage Terminal Post
EMI Filter Solutions

RP692-1000-2000-B

DigiKey Part Number
3109-RP692-1000-2000-B-ND
Manufacturer
Manufacturer Product Number
RP692-1000-2000-B
Description
LINE FLTR 1.2KVAC 1KA CHASS MNT
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 1 kA 1.2kV Single Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
1.2kV
Current
1 kA
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CE, CSA, cURus, ENEC, SEMKO
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,376.64000$1,376.64
5$1,147.20000$5,736.00
10$1,095.59000$10,955.90