


RP680-320-1000-B | |
|---|---|
DigiKey Part Number | 3109-RP680-320-1000-B-ND |
Manufacturer | |
Manufacturer Product Number | RP680-320-1000-B |
Description | LINE FLTR 250VAC 320A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 320 A 250V Single Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 320 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, cURus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,062.08000 | $1,062.08 |
| 5 | $885.07000 | $4,425.35 |
| 10 | $845.25000 | $8,452.50 |

