


RP357-180-10-S | |
|---|---|
DigiKey Part Number | 3109-RP357-180-10-S-ND |
Manufacturer | |
Manufacturer Product Number | RP357-180-10-S |
Description | LINE FLTR 600VAC 180A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 180 A 600V 50/60Hz Three Stage Threaded Post (M10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 600V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 3.8 kV | |
Current | 180 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M10) | |
Inductance | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,282.36000 | $1,282.36 |
| 5 | $1,068.63000 | $5,343.15 |
| 10 | $1,020.56000 | $10,205.60 |

