


RP135-200-100-S | |
|---|---|
DigiKey Part Number | 3109-RP135-200-100-S-ND |
Manufacturer | |
Manufacturer Product Number | RP135-200-100-S |
Description | LINE FLTR 250VAC 200A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 200 A 250V 50/60Hz Single Stage Threaded Post (M10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 200 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M10) | |
Inductance | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $548.12000 | $548.12 |
| 5 | $456.76000 | $2,283.80 |
| 10 | $443.07000 | $4,430.70 |

