
EDMC-0308 | |
---|---|
DigiKey Part Number | 2622-EDMC-0308-ND |
Manufacturer | |
Manufacturer Product Number | EDMC-0308 |
Description | AC/DC CONVERTER 5V 12V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 90 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 1.25 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 74% | |
Operating Temperature | 0°C ~ 50°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.34" L x 2.56" W x 1.00" H (135.6mm x 65.0mm x 25.4mm) | |
Approval Agency | CB, cURus, UL | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $62.65000 | $313.25 |
10 | $62.03000 | $620.30 |
25 | $61.41000 | $1,535.25 |