Astrodyne TDI AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
286 Marketplace | 5 : $30.58000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 1.25 A | - | - | 15W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C | - | Chassis Mount | 2.60" L x 1.98" W x 1.10" H (66.0mm x 50.4mm x 28.0mm) | cULus | 60950-1 | |||
118 Marketplace | 5 : $37.31000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 1.25 A | - | - | 30W | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 80°C | - | - | 3.00" L x 1.60" W x 0.85" H (76.2mm x 40.6mm x 21.7mm) | CB, CSA, cTUVus, TUV | - | |||
442 Marketplace | 5 : $43.34000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 2.71 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 88% | -40°C ~ 80°C | - | - | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) | CB, CSA, cTUVus, TUV | - | |||
343 Marketplace | 5 : $43.34000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 5.42 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 88% | -40°C ~ 80°C | - | - | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) | CB, CSA, cTUVus, TUV | - | |||
157 Marketplace | 5 : $43.34000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 4.33 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 88% | -40°C ~ 80°C | - | - | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) | CB, CSA, cTUVus, TUV | - | |||
54 Marketplace | 5 : $51.84000 Bulk | Bulk | Active | Enclosed | 2 | 90 ~ 264 VAC | 5V | 12V | - | - | - | - | 1 A | 420 mA | - | 10W | ITE (Commercial) | 3 kV | 75% | 0°C ~ 50°C | Adjustable Output | Chassis Mount | 3.77" L x 2.16" W x 1.00" H (95.8mm x 54.9mm x 25.4mm) | CB, CE, cURus, UL | 60601-1; 60950-1 | |||
69 Marketplace | 5 : $52.19000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 5.42 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 88% | -40°C ~ 80°C | - | - | 3.41" L x 2.48" W x 1.38" H (86.5mm x 63.0mm x 35.0mm) | CB, CSA, cTUVus, TUV | - | |||
66 Marketplace | 5 : $52.19000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 2.71 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 88% | -40°C ~ 80°C | - | - | 3.41" L x 2.48" W x 1.38" H (86.5mm x 63.0mm x 35.0mm) | CB, CSA, cTUVus, TUV | - | |||
31 Marketplace | 5 : $52.19000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 7.5V | - | - | - | - | - | 8.67 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 88% | -40°C ~ 80°C | - | - | 3.41" L x 2.48" W x 1.38" H (86.5mm x 63.0mm x 35.0mm) | CB, CSA, cTUVus, TUV | - | |||
31 Marketplace | 5 : $52.19000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 5V | - | - | - | - | - | 13 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 88% | -40°C ~ 80°C | - | - | 3.41" L x 2.48" W x 1.38" H (86.5mm x 63.0mm x 35.0mm) | CB, CSA, cTUVus, TUV | - | |||
549 Marketplace | 5 : $52.96000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 920 mA | - | - | 22W | ITE (Commercial) | 3 kV | 78% | 0°C ~ 50°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | - | cURus | 60950-1 | |||
61 Marketplace | 5 : $52.96000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 1.4 A | - | - | 21W | ITE (Commercial) | 3 kV | 78% | 0°C ~ 50°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | - | cURus | 60950-1 | |||
28 Marketplace | 5 : $53.03000 Box | Box | Active | Enclosed | 2 | 80 ~ 264 VAC | 15V | -15V | - | - | - | - | 1 A | 1 A | - | 30W | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 80°C | - | - | 3.25" L x 2.48" W x 1.20" H (82.5mm x 63.0mm x 30.5mm) | CB, CSA, cTUVus, TUV | - | |||
36 Marketplace | 5 : $58.31000 Bulk | Bulk | Obsolete | Enclosed | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 3 A | 630 mA | 630 mA | 23W | ITE (Commercial) | 4.242 kV | 74% | 0°C ~ 50°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.34" L x 2.56" W x 1.00" H (135.6mm x 65.0mm x 25.4mm) | cURus | 60950-1 | |||
1,792 Marketplace | 5 : $60.71000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | 60W | Medical | 4 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | - | CB, cURus, UL | 60601-1 | |||
51 Marketplace | 5 : $60.71000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | 60W | Medical | 4 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | - | CB, cURus, UL | 60601-1 | |||
103 Marketplace | 5 : $63.01000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC | 15V | - | - | - | - | - | 2 A | - | - | 30W | Medical | 4 kV | 87.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.77" L x 2.16" W x 1.00" H (95.8mm x 54.9mm x 25.4mm) | CB, cTUVus, TUV | 60601-1 | |||
73 Marketplace | 5 : $63.01000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC | 18V | - | - | - | - | - | 1.67 A | - | - | 30W | Medical | 4 kV | 87.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.77" L x 2.16" W x 1.00" H (95.8mm x 54.9mm x 25.4mm) | CB, cTUVus, TUV | 60601-1 | |||
47 Marketplace | 5 : $63.01000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC | 3.3V | - | - | - | - | - | 6.06 A | - | - | 20W | Medical | 4 kV | 87.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.77" L x 2.16" W x 1.00" H (95.8mm x 54.9mm x 25.4mm) | CB, cTUVus, TUV | 60601-1 | |||
38 Marketplace | 5 : $63.01000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC | 5V | - | - | - | - | - | 6 A | - | - | 30W | Medical | 4 kV | 87.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.77" L x 2.16" W x 1.00" H (95.8mm x 54.9mm x 25.4mm) | CB, cTUVus, TUV | 60601-1 | |||
84 Marketplace | 5 : $70.01000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.8 A | - | - | 43W | ITE (Commercial), Laboratory | 4.242 kV | 80% | 0°C ~ 60°C | - | Chassis Mount | 4.74" L x 2.50" W x 1.50" H (120.5mm x 63.5mm x 38.1mm) | CB, cURus, UL | 60950-1 | |||
31 Marketplace | 5 : $70.66000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 1.25 A | - | - | 15W | ITE (Commercial) | 4.242 kV | 75% | 0°C ~ 40°C | Adjustable Output, Universal Input | Chassis Mount | 3.96" L x 2.16" W x 1.00" H (100.6mm x 54.9mm x 25.4mm) | cURus | 60950-1 | |||
159 Marketplace | 5 : $73.51000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 2.8 A | - | - | 40W | Medical | 5.656 kV | 80% | 0°C ~ 60°C | Adjustable Output, Universal Input | Chassis Mount | 4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm) | CB, cURus, UL | 60601-1 | |||
76 Marketplace | 5 : $73.51000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.5 A | - | - | 40W | Medical | 5.656 kV | 80% | 0°C ~ 60°C | Adjustable Output, Universal Input | Chassis Mount | 4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm) | CB, cURus, UL | 60601-1 | |||
1,051 Marketplace | 5 : $74.37000 Bulk | Bulk | Active | Open Frame | 2 | 90 ~ 264 VAC | 3.3V | 6V | - | - | - | - | 3 A | 1.5 A | - | 19W | ITE (Commercial) | 3 kV | 78% | 0°C ~ 50°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | - | CB, cURus, UL | 60950-1 |