
V5236BP-T | |
|---|---|
DigiKey Part Number | AE10810-ND |
Manufacturer | |
Manufacturer Product Number | V5236BP-T |
Description | HEATSINK ANOD ALUM SOT-32/TO-220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V5236BP-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 1.189" (30.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 18.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38897 | $1,944.85 |

