Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU-Y1008-2-R | |
|---|---|
DigiKey Part Number | AE10334-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1008-2-R |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |












