
A-TB116-VP18 | |
|---|---|
DigiKey Part Number | A-TB116-VP18-ND |
Manufacturer | |
Manufacturer Product Number | A-TB116-VP18 |
Description | TERM BLK 18P SIDE ENTRY 10.16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB116-VP18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 18 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 57 A | |
Voltage | 300 V | |
Wire Gauge | 8-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 2.15 Nm (19 Lb-In) | |
Screw Thread | M4.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.93625 | $25,872.50 |

