A-CCS84-Z-SM-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 2,168
Unit Price: $2.06000
Datasheet

Similar


3M
In Stock: 1,143
Unit Price: $2.99000
Datasheet

Similar


3M
In Stock: 152
Unit Price: $2.99000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 213
Unit Price: $3.50000
Datasheet
84 (4 x 21) Pos PLCC Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-CCS84-Z-SM-R

DigiKey Part Number
AE10356-ND
Manufacturer
Manufacturer Product Number
A-CCS84-Z-SM-R
Description
CONN SOCKET PLCC 84POS TIN
Customer Reference
Detailed Description
84 (4 x 21) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tube
Part Status
Obsolete
Type
PLCC
Number of Positions or Pins (Grid)
84 (4 x 21)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
150.0µin (3.81µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.130" (3.30mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
30mOhm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes