NTS505-M-CF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 111
Unit Price: $238.86000
Datasheet
Image for NTS505-M-CF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS505-M-CF

DigiKey Part Number
NTS505-M-CF-ND
Manufacturer
Manufacturer Product Number
NTS505-M-CF
Description
AC/DC CONVERTER 24V 200W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.3 A
Power (Watts)
Applications
Medical
Efficiency
85%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.1mm)
Approval Agency
CB, CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes