


ASA00B48-L | |
|---|---|
DigiKey Part Number | ASA00B48-L-ND |
Manufacturer | |
Manufacturer Product Number | ASA00B48-L |
Description | DC DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 835mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 835mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.36000 | $30.36 |
| 5 | $30.13000 | $150.65 |
| 10 | $29.89600 | $298.96 |

