
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-A72, Mali | |
Platform | - | |
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

