Image for R6-32X5/8 2701 W/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6-32X5/8 2701 W/R

DigiKey Part Number
335-R6-32X5/82701W/R-ND
Manufacturer
Manufacturer Product Number
R6-32X5/8 2701 W/R
Description
MACH SCREW PAN PHILLIPS #6-32
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Phillips Drive Stainless Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
Self Sealing
Thread Size
#6-32
Head Diameter
0.294" (7.47mm)
Head Height
0.097" (2.46mm)
Length - Below Head
0.625" (15.88mm) 5/8"
Length - Overall
0.722" (18.34mm)
Material
Stainless Steel
Plating
Passivated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
250$0.41512$103.78