Image for 4379R-683JS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4379R-683JS

DigiKey Part Number
4379R-683JS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4379R-683JS
Description
FIXED IND 68UH 111MA 4 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 111 mA 4Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
110 @ 2.5MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.163" L x 0.133" W (4.14mm x 3.38mm)
Height - Seated (Max)
0.140" (3.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$21.73249$14,126.12
Manufacturers Standard Package