Image for 4379-334JS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4379-334JS

DigiKey Part Number
4379-334JS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4379-334JS
Description
FIXED IND 330UH 75MA 8.8 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µH Shielded Inductor 75 mA 8.8Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
8.8Ohm Max
Q @ Freq
100 @ 790kHz
Frequency - Self Resonant
4.6MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.163" L x 0.133" W (4.14mm x 3.38mm)
Height - Seated (Max)
0.140" (3.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$27.49000$17,868.50
Manufacturers Standard Package