Image for 4232R-183F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4232R-183F

DigiKey Part Number
4232R-183F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4232R-183F
Description
FIXED IND 18UH 170MA 7.2 OHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 170 mA 7.2Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.2Ohm Max
Q @ Freq
30 @ 2.5MHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.67mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.34500$10,690.00
Manufacturers Standard Package