Image for 4211R-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4211R-1

DigiKey Part Number
197-4211R-1TR-ND - Tape & Reel (TR)
197-4211R-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4211R-1
Description
FERRITE BEAD 82 OHM AXIAL 1LN
Customer Reference
Detailed Description
82 Ohms @ 100 MHz 1 Ferrite Bead Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
82 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.175" L (3.51mm x 4.44mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.