Image for 160-122JS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-122JS

DigiKey Part Number
160-122JS-ND
Manufacturer
Manufacturer Product Number
160-122JS
Description
FIXED IND 1.2UH 545MA 420 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Inductor 545 mA 420mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
36 @ 7.9MHz
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.05mm)
Height - Seated (Max)
0.080" (2.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$27.93460$1,396.73
Manufacturers Standard Package