
1008R-153J | |
|---|---|
DigiKey Part Number | DN42012JTR-ND - Tape & Reel (TR) DN42012JCT-ND - Cut Tape (CT) DN42012JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1008R-153J |
Description | FIXED IND 15UH 194MA 4 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 194 mA 4Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | 30 @ 2.5MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.105" L x 0.095" W (2.66mm x 2.41mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.30636 | $1,653.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.57000 | $5.57 |
| 10 | $4.32500 | $43.25 |
| 25 | $3.90920 | $97.73 |
| 50 | $3.62040 | $181.02 |
| 100 | $3.35200 | $335.20 |
| 250 | $3.02600 | $756.50 |

