
PTP8B | |
|---|---|
DigiKey Part Number | PTP8B-ND |
Manufacturer | |
Manufacturer Product Number | PTP8B |
Description | TIP CONICAL 1/32" 800F BULK |
Customer Reference | |
Detailed Description | Soldering Tip Conical For TC201, TCP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.620" (15.75mm) | |
Diameter | 0.012" (0.30mm) OD | |
Tip Chip Size | - | |
Temperature Range | 800°F (427°C) | |
For Use With/Related Products | TC201, TCP |


