
75LOKWNGBLU | |
|---|---|
DigiKey Part Number | 2243-75LOKWNGBLU-ND |
Manufacturer | |
Manufacturer Product Number | 75LOKWNGBLU |
Description | PP75 LOK WING BLU/OVAL HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Wing For Powerpole® 75 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Wing | |
For Use With/Related Products | Powerpole® 75 Series | |
Specifications | Single Pole | |
Color | Blue | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.40010 | $240.01 |

