
AM978S545 | |
|---|---|
DigiKey Part Number | 3078-AM978S545TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM978S545 |
Description | FILTER SAW 978MHZ 6-SMD |
Customer Reference | |
Detailed Description | 978MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.85dB 32MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 978MHz | |
Bandwidth | 32MHz | |
Insertion Loss | 2.85dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $70.80000 | $354.00 |
| 10 | $68.70000 | $687.00 |
| 25 | $59.70000 | $1,492.50 |
| 50 | $58.80000 | $2,940.00 |
| 100 | $56.70000 | $5,670.00 |
| 250 | $56.17000 | $14,042.50 |
| 500 | $47.40000 | $23,700.00 |

