
AM5000B1141 | |
|---|---|
DigiKey Part Number | 3078-AM5000B1141-ND |
Manufacturer | |
Manufacturer Product Number | AM5000B1141 |
Description | CER FILTER 5GHZ BAND PASS |
Customer Reference | |
Detailed Description | 5GHz Center Band Pass Ceramic Filter 400 MHz 50Ohm 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 5GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 400 MHz | |
Insertion Loss | 3.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 1.339" L x 0.551" W (34.00mm x 14.00mm) | |
Height (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $72.75000 | $727.50 |

