
AM2140S175 | |
|---|---|
DigiKey Part Number | 3078-AM2140S175TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM2140S175 |
Description | FILTER SAW 2.14GHZ 6-SMD |
Customer Reference | |
Detailed Description | 2.14GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.2dB 60MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 2.14GHz | |
Bandwidth | 60MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $49.20000 | $246.00 |
| 10 | $48.50000 | $485.00 |
| 25 | $46.10000 | $1,152.50 |
| 50 | $45.00000 | $2,250.00 |
| 100 | $42.00000 | $4,200.00 |
| 250 | $39.50000 | $9,875.00 |
| 500 | $37.80000 | $18,900.00 |

