
AM1880B1423 | |
|---|---|
DigiKey Part Number | 3078-AM1880B1423-ND |
Manufacturer | |
Manufacturer Product Number | AM1880B1423 |
Description | CER FILTER 1.88GHZ BAND PASS |
Customer Reference | |
Detailed Description | 1.88GHz Center Band Pass Ceramic Filter 60 MHz 50Ohm 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.88GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 60 MHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.512" L x 0.472" W (13.00mm x 12.00mm) | |
Height (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $48.90000 | $489.00 |

